
TE Connectivity 1542004-3 technical specifications.
| Package/Case | Radial |
| Diameter | 25.4mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 0.442inch |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542004-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
