TE Connectivity 1542007-9 technical specifications.
| Body Material | Aluminium |
| Package/Case | BGA |
| Diameter | 34.95mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542007-9 to view detailed technical specifications.
No datasheet is available for this part.