
TE Connectivity 1542706-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Contact Plating | Nickel |
| Depth | 22mm |
| ELV | Compliant |
| Finish | Electroless Nickel |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 57.25mm |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ChipCoolers |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.