TE Connectivity 1544101-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.