TE Connectivity 1544106-1 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.236inch |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PRONER |
| Termination | Crimp |
| Wire Gauge (Max) | 9AWG |
| Wire Gauge (Min) | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.