Female quick disconnect terminal for 10-12 AWG wire, featuring a copper alloy contact material with tin plating. This non-insulated terminal offers a mating tab width of 0.315 inches and a length of 30mm. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 1544107-1 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.173inch |
| Lead Free | Not Applicable |
| Length | 30mm |
| Material | Copper Alloy |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PRONER |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.