TE Connectivity 1544110-1 technical specifications.
| Contact Type | N/A |
| Depth | 1.82mm |
| Gender | Female |
| Height | 1.7mm |
| Length | 16.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.