
TE Connectivity 1544112-2 technical specifications.
| ELV | Compliant |
| Heavy Duty | Yes |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Stud Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.