TE Connectivity 1544113-4 technical specifications.
| Contact Material | Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | PRONER |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1544113-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.