
Female, non-insulated terminal for crimp termination, featuring a 6.35mm mating tab width and designed for wire gauges from 10AWG to 13AWG. Constructed from copper alloy with tin plating, this terminal operates within a temperature range of -40°C to 125°C. It offers a 4.2mm insulation diameter and is RoHS compliant. Packaged on tape and reel, this component is suitable for free-hanging applications.
TE Connectivity 1544133-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.2mm |
| Lead Free | Not Applicable |
| Length | 1.118inch |
| Material | Copper Alloy |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PRONER |
| Tab Length | 0.327inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
