
TE Connectivity 1544141-1 technical specifications.
| Approvals | IEC |
| Package/Case | 315 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.16mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRONER |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544141-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
