TE Connectivity 1544143-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Packaging | Tape and Reel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544143-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.