TE Connectivity 1544146-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Package Quantity | 35000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.63mm |
| Pin Length | 0.331inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544146-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.