TE Connectivity 1544147-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 26.1mm |
| Hybrid Connector | No |
| Length | 27mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1785 |
| Packaging | Box |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 17.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1544147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.