Rectangular wire housing for 6 positions and 4 circuits, designed for signal applications in a wire-to-wire connector system. Features a straight, free-hanging mount with a PBT body material and Nylon, Glass construction. Operating temperature range from -40°C to 85°C, with a UL94 HB flammability rating and RoHS compliance. Includes a 0.059-inch mating tab width and quick connect termination.
TE Connectivity 1544148-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.827inch |
| Hybrid Connector | No |
| Length | 32mm |
| Material | Nylon, Glass |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 805 |
| Packaging | Box |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PRONER |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 47.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.