Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 35000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.63mm |
| Pin Length | 0.35inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |