TE Connectivity 1544204-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| ELV | Compliant |
| Heavy Duty | Yes |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 600 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Stud Diameter | 8.5mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.