TE Connectivity 1544210-2 technical specifications.
| Package/Case | SIL |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Length | 8.5852mm |
| Length | 14mm |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.063inch |
| Pin Length | 0.338inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544210-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.