3-position, wire-to-wire connector housing designed for automotive signal applications. Features a straight, male gender with a PBT body material and green housing color. Operates within a temperature range of -40°C to 212°C, with a UL94 HB flammability rating. This polarized, serviceable housing has a 0.234-inch pitch and accommodates mating tabs up to 0.059 inches wide.
TE Connectivity 1544225-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Depth | 25.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.866inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 0.693inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1386 |
| Packaging | Box |
| Pitch | 0.234inch |
| Polarized | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544225-3 to view detailed technical specifications.
No datasheet is available for this part.