
3-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a PBT body material and black color. Operates within a temperature range of -40°C to 212°C, with a 0.234-inch pitch and 0.059-inch mating tab width. This polarized, serviceable housing is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 1544226-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 2.028inch |
| Hybrid Connector | No |
| Length | 25.4mm |
| Material | Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 0.234inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Series | PRONER |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 1.752inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
