Female quick disconnect terminal for 7-9 AWG wire. Features a copper alloy contact with tin plating, a 0.315-inch mating tab width, and a 0.032-inch tab thickness. Operates within a temperature range of -40°C to 125°C. Supplied on tape and reel packaging with 1800 units per package.
TE Connectivity 1544228-1 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.236inch |
| Lead Free | Not Applicable |
| Length | 1.433inch |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRONER |
| Tab Length | 0.433inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.315inch |
| Termination | Crimp |
| Wire Gauge (Max) | 9AWG |
| Wire Gauge (Min) | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544228-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.