TE Connectivity 1544261-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.