
TE Connectivity 1544316-1 technical specifications.
| Body Material | Rubber, Silicone |
| Color | Green |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRONER |
| Wire/Cable Diameter | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544316-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
