
Automotive wire-to-wire connector featuring a 2-position, 1-row configuration with a straight orientation. This female connector utilizes quick connect termination and is designed for signal applications. Constructed with a PBT and glass-filled polybutylene body, it offers a black housing and operates within a temperature range of -40°C to 125°C. The connector is sealable, polarized, and RoHS and ELV compliant.
TE Connectivity 1544317-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 34.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 29.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Material | Glass, Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Box |
| Pitch | 12mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | PRONER |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 1.173inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.