2-position, single-row, straight, wire-to-wire connector housing with a 12mm pitch. Features a PBT body material, blue color, and is designed for signal circuit applications. This male connector supports 0.059-inch mating tab width and operates within a temperature range of -40°C to 125°C. It is sealable, serviceable, and compliant with ELV regulations, with a UL94 HB flammability rating.
TE Connectivity 1544317-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Depth | 43.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 29.8mm |
| Hybrid Connector | No |
| Length | 34.6mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Box |
| Pitch | 12mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.173inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544317-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.