The PRONER female crimp terminal from TE Connectivity is a non-insulated, free hanging terminal with a brass contact material. It is available in large quantities, packaged on tape and reel. The terminal is suitable for use with wire gauges ranging from 13 to 17 AWG. It is compliant with RoHS regulations and is not radiation hardened.
TE Connectivity 1544323-1 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.165inch |
| Length | 0.748inch |
| Mount | Free Hanging |
| Package Quantity | 180000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRONER |
| Tab Length | 0.315inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544323-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.