TE Connectivity 1544332-1 technical specifications.
| Body Material | Copper Alloy |
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.161inch |
| Lead Free | Not Applicable |
| Length | 1.496inch |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tab Thickness | 0.031inch |
| Tab Width | 0.315inch |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.