This brass terminal features a crimp termination and is designed for use with wire gauges ranging from 7 to 9 AWG. The terminal has a mating tab width of 0.315 inch and is suitable for free-hanging mounting. The operating temperature range is -40°C to 125°C, and the terminal is compliant with ELV standards. It is available in a package quantity of 850 pieces, packaged on a tape and reel.
TE Connectivity 1544333-1 technical specifications.
| Package/Case | 315 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.9mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 9AWG |
| Wire Gauge (Min) | 7AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1544333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.