2-position, single-row wire housing for signal applications, featuring a straight, cable mount orientation and a 12mm pitch. This male connector system is designed for wire-to-wire termination with quick connect functionality, operating within a temperature range of -40°C to 125°C. Constructed from PBT and glass-filled polybutylene, the black housing offers UL94 HB flammability rating and is RoHS and ELV compliant.
TE Connectivity 1544334-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 65.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.984inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Material | Glass, Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 12mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PRONER |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 2.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.