Two-position, straight, wire-to-wire connector housing with a 12mm pitch, designed for signal applications. Features a blue PBT and glass-filled polybutylene body, a mating tab width of 0.059 inches, and a maximum operating temperature of 125°C. This free-hanging, polarized housing offers quick connect termination and is packaged in boxes of 800.
TE Connectivity 1544334-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.984inch |
| Hybrid Connector | No |
| Length | 1.252inch |
| Material | Glass, Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 12mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Series | PRONER |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 2.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544334-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.