Two-position, single-row wire-to-wire connector housing with a 12mm pitch, designed for straight, cable mounting. Features a PBT body material, grey housing color, and a UL94 HB flammability rating. Operates within a temperature range of -40°C to 125°C, with a mating tab width of 0.059 inches. This polarized, serviceable connector is suitable for signal applications and is ELV compliant.
TE Connectivity 1544334-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 65.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.984inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.252inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 12mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 2.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544334-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.