TE Connectivity 1544346-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 24.8mm |
| Gender | Male |
| Height | 24.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.425inch |
| Mating Tab Width | 0.315inch |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.27inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544346-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.