Receptacle housing for wire-to-device connector systems, featuring a single position, single row configuration. Designed for power applications with a 6.3mm mating tab width and quick connect termination. Constructed from glass and polyester materials, this black housing offers a UL94 HB flammability rating and operates within a -40°C to 125°C temperature range. It is free-hanging, serviceable, and measures 17.2mm in length, 17.6mm in width, and 0.295 inches in height.
TE Connectivity 1544351-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 0.295inch |
| Hybrid Connector | No |
| Length | 17.2mm |
| Material | Glass, Polyester |
| Mating Tab Width | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 9500 |
| Packaging | Box |
| Polarized | No |
| Sealable | No (Without) |
| Series | PRONER |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 17.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1544351-1 to view detailed technical specifications.
No datasheet is available for this part.