2-position, 2-row receptacle housing for wire-to-device connector systems. Features a 6.3mm mating tab width, quick connect termination, and a black nylon construction with UL94 HB flammability rating. Operates within a -40°C to 85°C temperature range, offering a free-hanging mount and a compact 17.2mm length. Designed for power circuit applications, this serviceable housing is supplied in a box of 5000 units.
TE Connectivity 1544352-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 0.744inch |
| Hybrid Connector | No |
| Length | 17.2mm |
| Material | Nylon |
| Mating Tab Width | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Box |
| Polarized | No |
| Row Spacing | 11.5mm |
| Sealable | No (Without) |
| Series | PRONER |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 17.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1544352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.