TE Connectivity 1544361-2 technical specifications.
| Depth | 42.8mm |
| Housing Color | Brown |
| Length | 33.15mm |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544361-2 to view detailed technical specifications.
No datasheet is available for this part.