TE Connectivity 1544400-1 technical specifications.
| Package/Case | SIL |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Direction | Down |
| ELV | Compliant |
| Package Quantity | 80000 |
| Packaging | Cut Tape |
| PCB Thickness | 1mm |
| Pin Length | 0.382inch |
| Pitch | 1.27mm |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.