TE Connectivity 1544453-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544453-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.