TE Connectivity 1544500-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Length | 0.748inch |
| Mount | Free Hanging |
| Package Quantity | 292500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PRONER |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544500-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.