TE Connectivity 1544508-1 technical specifications.
| Approvals | IEC |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRONER |
| Shrouded | No (Without) |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544508-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.