TE Connectivity 1544512-1 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Tab Size | 5.08mm² |
| Plating | Pre-Tin |
| Wire Size | 11-13.5AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1544512-1 to view detailed technical specifications.
No datasheet is available for this part.