TE Connectivity 1544513-1 technical specifications.
| Product Length (mm) | 16.2 |
| Product Depth (mm) | 3.75 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Plating | Pre-Tin |
| Wire Size | 14-27AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1544513-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.