TE Connectivity 1544519-5 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRONER |
| Stud Diameter | 4mm |
| Termination | Circular |
| Wire/Cable Gauge | -15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544519-5 to view detailed technical specifications.
No datasheet is available for this part.