
TE Connectivity 1544519-7 technical specifications.
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 8.6 |
| Body Orientation | Straight |
| Type | Ring Tongue Terminal |
| Plating | Tin |
| Wire Size | 15-20AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1544519-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.