TE Connectivity 1544520-3 technical specifications.
| Product Length (mm) | 9.7 |
| Product Depth (mm) | 8 |
| Tab Size (mm²) | 5.14 |
| Tab Dimensions (mm) | 6.35x0.81 |
| Type | Tab Terminal |
| Gender | Tab |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1544520-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.