TE Connectivity 1544520-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 8mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 11.3mm |
| Material | Brass |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Stud Diameter | 4.2mm |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544520-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.