TE Connectivity 1544521-1 technical specifications.
| Approvals | IEC |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Material | Brass |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Microlock |
| Termination | Receptacle |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544521-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.