TE Connectivity 1544523-1 technical specifications.
| Type | Faston Tab Terminal |
| Gender | RCP |
| Plating | Pre-Tin |
| Wire Size | 12-16AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1544523-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.