TE Connectivity 1544532-1 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 2.4mm |
| Mating Tab Width | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1544532-1 to view detailed technical specifications.
No datasheet is available for this part.