Five-position, single-row wire housing for automotive power applications. Features a 6.35mm mating tab width and quick connect termination. Constructed from PBT and glass-filled polybutylene, this black receptacle offers a voltage rating of 5V and operates within a -40°C to 85°C temperature range. UL94 V-0 flammability rating ensures safety.
TE Connectivity 1544551-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 24mm |
| Hybrid Connector | No |
| Length | 1.193inch |
| Material | Glass, Polybutylene |
| Mating Tab Width | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 0.457inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Voltage Rating | 5V |
| Width | 3.624inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544551-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.