One-position, wire-to-wire receptacle housing for signal applications, featuring a black PBT body and quick connect termination. This cable mount connector offers a sealed, polarized design with a maximum operating temperature of 212°C and a minimum of -40°C. It supports a single contact and is free-hanging, with dimensions of 25.6mm length, 40mm depth, and 1.575 inches width.
TE Connectivity 1544603-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 40mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 1.22inch |
| Hybrid Connector | No |
| Length | 25.6mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.